LOK4601-2R

Bel Power Solutions
784-LOK4601-2R
LOK4601-2R

Mfr.:

Description:
Power Supplies - DIN Rail Mount 48W 24V 2A O-DINRAIL Mountable AC-DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
50 W
230 VAC
1 Output
24 VDC
2 A
Industrial
113.6 mm (4.472 in)
38 mm (1.496 in)
90 mm (3.543 in)
LOK
Brand: Bel Power Solutions
Isolation Voltage: 2.1 kV
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Tradename: MELCHER
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.