LOK4140-2RLD

Bel Power Solutions
784-LOK4140-2RLD
LOK4140-2RLD

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC CONVERTER DIN-RAIL MOUNTING

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
50 W
85 VAC to 264 VAC, 90 VDC to 250 VDC
1 Output
12.84 VDC
3.6 A
Industrial
113.6 mm (4.472 in)
38 mm (1.496 in)
90 mm (3.543 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Isolation Voltage: 2.1 kVDC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510