LDN240-24P

Bel Power Solutions
784-LDN240-24P
LDN240-24P

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 24VDC 10A DIN Rail PS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,10 € 143,10 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
240 W
120 VAC to 240 VAC, 270 VDC to 345 VDC
1 Output
24 VDC
10 A
Industrial
140 mm (5.512 in)
63 mm (2.48 in)
117 mm (4.606 in)
LDN240
Brand: Bel Power Solutions
Isolation Voltage: 4.2 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 252
Subcategory: AC-DC Power Supply
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.