LDC480-24

Bel Power Solutions
784-LDC480-24
LDC480-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,15 € 283,15 €
272,30 € 2.450,70 €
270,94 € 7.315,38 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
120 VAC to 240 VAC, 110 VDC to 345 VDC
1 Output
24 VDC
20 A
Industrial
117 mm (4.606 in)
56 mm (2.205 in)
140 mm (5.512 in)
LDC480
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation Voltage: 4.2 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 9
Subcategory: AC-DC Power Supply
Unit Weight: 1,280 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99