HZZ01215-G

Bel Power Solutions
784-HZZ01215-G
HZZ01215-G

Mfr.:

Description:
Power Supplies - Chassis Mount PLATE,MOUNTING;Q;

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
20
Expected 7/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,43 € 61,43 €
56,67 € 283,35 €
48,34 € 483,40 €
48,31 € 966,20 €
47,90 € 2.874,00 €
47,18 € 4.718,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Industrial
168 mm (6.614 in)
140 mm (5.512 in)
14 mm (0.551 in)
Brand: Bel Power Solutions
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909990
CNHTS:
8538900000
CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
853669000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.