HZZ00105-G

Bel Power Solutions
784-HZZ00105-G
HZZ00105-G

Mfr.:

Description:
Heavy Duty Power Connectors CONN 6.3x0.8MM 4 SOLDER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 1.118,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
15 A, 40 A
11 Position
Crimp, Solder
500 VAC
Socket (Female)
Liquid Crystal Polymer (LCP)
Silver
Phosphor Bronze
Brand: Bel Power Solutions
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
For Use With: Cassette Syle Converters
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
BEL POWER SOLUTIONS