HDP65-1248

Bel Power Solutions
784-HDP65-1248
HDP65-1248

Mfr.:

Description:
Power Supplies - Chassis Mount 65W AC-DC Power Supply, 48VDC, 90-264VAC, 1.35A, 1 output, , Through Hole

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 7/6/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,14 € 46,14 €
44,30 € 221,50 €
43,53 € 435,30 €
42,51 € 1.062,75 €
41,80 € 2.090,00 €
40,94 € 4.585,28 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
65 W
90 VAC to 264 VAC
1 Output
48 VDC
1.35 A
Open Frame
4 kVDC
92 %
Industrial
76.2 mm (3 in)
32 mm (1.26 in)
25.4 mm (1 in)
HDP65
Brand: Bel Power Solutions
Dimensions: 76.2 mm x 32 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 112
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.