GP4660-9RG

Bel Power Solutions
784-GP4660-9RG
GP4660-9RG

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.212,37 € 36.371,10 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
4 Output
60 W
21.6 V
50.4 V
24 V
4 A
24 V
2.5 A
164 mm
111 mm
19.8 mm
Industrial
P
Brand: Bel Power Solutions
Input Voltage: 21.6 V to 50.4 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Output Current-Channel 3: 2.5 A
Output Current-Channel 4: 2.5 A
Output Voltage-Channel 3: 24 V
Output Voltage-Channel 4: 24 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.