G08-Q04

Bel Power Solutions
784-G08-Q04
G08-Q04

Mfr.:

Description:
Power Supplies - Chassis Mount FRONT PANEL HZZ00850

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,71 € 127,71 €
121,46 € 607,30 €
117,14 € 1.171,40 €
102,71 € 2.567,75 €
101,02 € 5.051,00 €
100,75 € 10.075,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Brand: Bel Power Solutions
Compliance: IEC 60297
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Front Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504909990
CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504909690
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.