G04-Q04

Bel Power Solutions
784-G04-Q04
G04-Q04

Mfr.:

Description:
Power Supplies - Chassis Mount FRONT PANEL HZZ00840

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,98 € 1.999,20 €
48,94 € 2.447,00 €
47,93 € 4.793,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
Industrial
128.4 mm (5.055 in)
20 mm (0.787 in)
2.5 mm (0.098 in)
Brand: Bel Power Solutions
Compliance: IEC 60297
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Accessories
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Front Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.