FNP1800-48G

Bel Power Solutions
784-FNP1800-48G
FNP1800-48G

Mfr.:

Description:
Power Supplies - Rack Mount 1.812kW 48V 39.2A 12V 1A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
1.8 kW
85 VAC to 264 VAC
2 Output
48 V
39.2 A
12 V
1 A
Industrial
11 in
5.6 in
1.6 in
FNP1800
Brand: Bel Power Solutions
Load Regulation: Regulated
Mounting Style: Rack
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: FNP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.