F24-12-AG

Bel Power Solutions
784-F24-12-AG
F24-12-AG

Mfr.:

Description:
Linear Power Supplies 24V 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 96   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,86 € 45.490,56 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Linear Power Supplies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
288 W
87 VAC to 264 VAC
1 Output
24 VDC
12 A
Chassis
425.5 mm
124 mm
127 mm
Open Frame
Medical, Industrial
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 8,618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.