EZVC36FS12E

Bel Power Solutions
784-EZVC36FS12E
EZVC36FS12E

Mfr.:

Description:
Desktop AC Adapters POWER SUPPLY,eZVC36FS12E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,07 € 1.103,50 €
21,97 € 10.985,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Desktop AC Adapters
Universal
90 V to 264 V
1 Output
36 W
12 V
3 A
Medical, Industrial
Barrel Connector
88 %
Brand: Bel Power Solutions
Height: 1.16 in
Length: 4.25 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 1.81 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BEL POWER SOLUTIONS