EZVC20FS48E-M

Bel Power Solutions
784-EZVC20FS48E-M
EZVC20FS48E-M

Mfr.:

Description:
Desktop AC Adapters POWER SUPPLY,eZVC20FS48E-M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 1.175,00 €
22,33 € 2.233,00 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Desktop AC Adapters
Universal
90 V to 264 V
1 Output
20 W
48 V
410 mA
Medical, Industrial
Barrel Connector
88 %
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 1.16 in
Length: 4.25 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 1.81 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
BEL POWER SOLUTIONS