DP4540-9RDB1G

Bel Power Solutions
784-DP4540-9RDB1G
DP4540-9RDB1G

Mfr.:

Description:
DC/DC Converters - Rack Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.173,26 € 35.197,80 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
4 Output
60 W
40 V
90 V
15 V
4 A
15 V
4 A
164 mm
111 mm
19.8 mm
Industrial
P
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Voltage: 40 V to 90 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Output Current-Channel 3: 4 A
Output Current-Channel 4: 4 A
Output Voltage-Channel 3: 15 V
Output Voltage-Channel 4: 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99