DP3040-9RG

Bel Power Solutions
784-DP3040-9RG
DP3040-9RG

Mfr.:

Description:
DC/DC Converters - Rack Mount POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.142,61 € 34.278,30 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
3 Output
60 W
40 V
90 V
5.1 V
12 A
15 V
4 A
164 mm
111 mm
19.8 mm
Industrial
P
Brand: Bel Power Solutions
Input Voltage: 40 V to 90 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Output Current-Channel 3: 4 A
Output Voltage-Channel 3: 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99