DM7316G-00353-R100

Bel Power Solutions
784-DM7316G00353R1
DM7316G-00353-R100

Mfr.:

Description:
Current & Power Monitors & Regulators DPM STD 16 POL 100 PC TAPE & REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
18,52 € 9.260,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Current & Power Monitors & Regulators
Power Monitors
High or Low Side
3.6 V
3 V
12 mA
- 40 C
+ 85 C
SMD/SMT
QFN-64
Reel
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 3 V to 3.6 V
Product Type: Current & Power Monitors & Regulators
Series: DM73XX
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99

FEATURED PRODUCTS
BEL POWER SOLUTIONS