DM7304G-65511-R100

Bel Power Solutions
784-DM7304G
DM7304G-65511-R100

Mfr.:

Description:
Switching Controllers 4-NODE DIGITAL POWER POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
18,59 € 9.295,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Switching Controllers
RoHS:  
4 Output
- 40 C
+ 85 C
SMD/SMT
QFN-64
Reel
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Digital Power Management performing communication between the I2C interface and host system
Fall Time: 250 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Operating Supply Voltage: 3 V to 3.6 V
Product: Digital Power Managers
Product Type: Switching Controllers
Rise Time: 300 ns
Series: DM7300
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504909090
USHTS:
8542310030
MXHTS:
85049099
ECCN:
EAR99