Cover-300-XBC

Bel Power Solutions
784-COVER-300-XBC
Cover-300-XBC

Mfr.:

Description:
Power Supplies - Chassis Mount ABC/MBC300 POWER SUP COVER KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,33 € 22,33 €
21,09 € 105,45 €
20,41 € 204,10 €
19,66 € 491,50 €
19,13 € 956,50 €
18,90 € 1.890,00 €
18,62 € 4.655,00 €
18,42 € 9.210,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
Industrial
133.7 mm (5.264 in)
85.3 mm (3.358 in)
44.5 mm (1.752 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product: Kits
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: Cover Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504909650
ECCN:
EAR99