CP131-AG

Bel Power Solutions
784-CP131-AG
CP131-AG

Mfr.:

Description:
Linear Power Supplies 5/+12/-5V@8/1.7/.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,25 € 224,25 €
218,01 € 1.090,05 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Linear Power Supplies
RoHS:  
81 W
87 VAC to 264 VAC
3 Output
5 VDC
8 A
12 VDC
1.7 A
Chassis
279.4 mm
123.7 mm
83.3 mm
Open Frame
Industrial
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Output Current-Channel 3: 1.7 A
Output Voltage-Channel 3: - 12 VDC
Product Type: Linear Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 4,05 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.