COVER-350-XBC

Bel Power Solutions
784-COVER-350-XBC
COVER-350-XBC

Mfr.:

Description:
Power Supplies - Chassis Mount ABC/MBC350 POWER SUP COVER KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
134.9 mm (5.311 in)
85.3 mm (3.358 in)
34.3 mm (1.35 in)
Brand: Bel Power Solutions
Product: Kits
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: Cover Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504909990
CNHTS:
8504409999
CAHTS:
8504909090
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.