BCN25-1000-350-8

Bel Power Solutions
784-BCN25-1000-350-8
BCN25-1000-350-8

Mfr.:

Description:
Battery Chargers 25kW onboard AC charger Vin= 800-1100 Vac 3 phase Vout= 240-430 Vdc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.522,82 € 14.522,82 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Battery Chargers
RoHS:  
240 VDC to 430 VDC
60 A
Connector
Brand: Bel Power Solutions
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Battery Chargers
Series: BCN-1000
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540

FEATURED PRODUCTS
BEL POWER SOLUTIONS