AM2540-9G

Bel Power Solutions
784-AM2540-9G
AM2540-9G

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY;;DC-DC CONVERTER;IND-RUGGED CASSETTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
940,52 € 9.405,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
50 W
24 V
8 V
35 V
1.7 A
15 V
1.7 A
168 mm
39 mm
111 mm
Medical, Industrial
Brand: Bel Power Solutions
Dimensions: 39 mm x 111 mm x 168 mm
Input Voltage: 8 V to 35 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Output Voltage-Channel 3: 15 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.