ACC750-1T24

Bel Power Solutions
784-ACC750-1T24
ACC750-1T24

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;ACC750-1T24;;AC-DC;IN 100to240V;;OUT 24V;31.2A;750W;U CHASSIS;4.00"x9.24"x1.61";;SCREW TERMINAL

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
613,05 € 613,05 €
587,71 € 2.938,55 €
501,09 € 5.010,90 €
60 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
750 W
85 VAC to 305 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
31.2 A
U-Bracket
94 %
Industrial
234 mm (9.213 in)
101.6 mm (4 in)
41 mm (1.614 in)
Brand: Bel Power Solutions
Dimensions: 234 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

ACC750 750W Industrial AC-DC Power Supplies

Bel Power Solutions ACC750 Industrial AC-DC Power Supplies feature up to 750W of regulated output power and a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and a U-shaped 1.6" high package, with and without a protective cover. The series is suitable for environments sensitive to acoustical noise and supports digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions ACC750 750W Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.