ACC750-1T24-PC

Bel Power Solutions
784-ACC750-1T24-PC
ACC750-1T24-PC

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;ACC750-1T24-PC;;AC-DC;IN 100to240V;;OUT 24V;31.2A;750W;PERFORATED COVER;4.00"x 9.21"x1.61";;SCREW TERMINAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
634,29 € 12.685,80 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
750 W
85 VAC to 305 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
31.2 A
Enclosed
94 %
Industrial
234.7 mm (9.24 in)
101.6 mm (4 in)
41 mm (1.614 in)
Brand: Bel Power Solutions
Dimensions: 234.7 mm x 101.6 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACC750 750W Industrial AC-DC Power Supplies

Bel Power Solutions ACC750 Industrial AC-DC Power Supplies feature up to 750W of regulated output power and a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and a U-shaped 1.6" high package, with and without a protective cover. The series is suitable for environments sensitive to acoustical noise and supports digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions ACC750 750W Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).