ABC75-1T12L

Bel Power Solutions
784-ABC75-1T12L
ABC75-1T12L

Mfr.:

Description:
Power Supplies - Chassis Mount 75W 12Vout 6.25A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
75 W
85 VAC to 264 VAC
1 Output
12 VDC
6.25 A
Open Frame
3 kVAC
90 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
25.4 mm (1 in)
ABC75
Brand: Bel Power Solutions
Compliance: UL; cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99