ABC550-1T24

Bel Power Solutions
784-ABC550-1T24
ABC550-1T24

Mfr.:

Description:
Power Supplies - Chassis Mount 550W 24V 6.25A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,06 € 169,06 €
165,86 € 829,30 €
165,79 € 1.657,90 €
165,66 € 3.478,86 €
163,57 € 6.869,94 €

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
550 W
90 VAC to 264 VAC, 390 VDC
1 Output
24 VDC
6.25 A
Open Frame
3 kVAC
91 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
ABC550
Brand: Bel Power Solutions
Compliance: CSA/UL60950-1, EN60950-1, IEC60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 550 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 21
Subcategory: Power Supplies
Type: Power Supply
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406018
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99