ABC401-1024

Bel Power Solutions
784-ABC401-1024
ABC401-1024

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;ABC401-1024;;AC-DC;IN 100to240V;;OUT 24V;16.7A;400W;OPEN FRAME;2.99"x6.46"x1.48";;HEADER TYPE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
418,79 € 418,79 €
5 Quote

Possible Replacement

Bel Power Solutions EPG500-1024
Bel Power Solutions
Power Supplies - Chassis Mount POWERSUPPLY,EPG500-1024

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
90 VAC to 264 VAC, 170 VDC to 270 VDC
1 Output
24 VDC
16.7 A
Open Frame
1.5 kVAC
94 %
Industrial
164.2 mm (6.465 in)
76 mm (2.992 in)
37.7 mm (1.484 in)
Brand: Bel Power Solutions
Dimensions: 164.2 mm x 76 mm x 37.7 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABC401 400W Industrial AC-DC Power Supplies

Bel Power Solutions ABC401 Industrial AC-DC Power Supplies provide up to 400W of regulated output power and offer a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in a low-profile package. Bel Power Solutions ABC401 400W Industrial AC-DC Power Supplies comply with the latest international safety standards for IT equipment and display the CE Mark for the European low voltage directive (LVD).