ABC401-1012-UC

Bel Power Solutions
784-ABC401-1012-UC
ABC401-1012-UC

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;ABC401-1012-UC;AC-DC;IN 100to240V;OUT 12V;33.3A;400W;U CHASSIS;3.32"x6.55"x1.57";HEADER TYPE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
U-Bracket
Brand: Bel Power Solutions
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.