ABC40-1005G

Bel Power Solutions
784-ABC40-1005G
ABC40-1005G

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 5V 8A Header Type

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,24 € 21,24 €
19,60 € 98,00 €
19,20 € 192,00 €
18,78 € 469,50 €
18,34 € 917,00 €
18,03 € 1.730,88 €
17,94 € 4.592,64 €
1.024 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC
1 Output
5.1 VDC
8 A
Open Frame
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
33.02 mm (1.3 in)
ABC40
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99