ABC350-1012L

Bel Power Solutions
784-ABC350-1012L
ABC350-1012L

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 W
90 VAC to 264 VAC
1 Output
12 VDC
18.75 A
Open Frame
3 kVAC
92 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
25.4 mm (1 in)
ABC350
Brand: Bel Power Solutions
Compliance: CSA/UL60950-1, EN60950-1, IEC60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 350 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 314,799 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.