ABC225-1T12L

Bel Power Solutions
784-ABC225-1T12L
ABC225-1T12L

Mfr.:

Description:
Power Supplies - Chassis Mount 225W 12V SCREW TERMINAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
112.5 W, 225 W
85 VAC to 264 VAC, 390 VDC
1 Output
12 VDC
9.37 A, 18.75 A
Open Frame
3 kVAC
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
25.4 mm (1 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 225 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406012
ECCN:
EAR99