ABC201-1T30G

Bel Power Solutions
784-ABC201-1T30G
ABC201-1T30G

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 30V 5.33A SCREW TERMINAL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 W
90 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
30 VDC
5.33 A
Open Frame
4.242 kVDC
Industrial
127 mm (5 in)
76.2 mm (3 in)
38.1 mm (1.5 in)
ABC201
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 200 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 21
Subcategory: Power Supplies
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.