ABC150-1T24G

Bel Power Solutions
784-ABC150-1T24G
ABC150-1T24G

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 24V 4.17A Screw Terminal

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
4.17 A
Open Frame
4 kVDC
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
33.02 mm (1.3 in)
ABC150
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 150 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504406007
ECCN:
EAR99