40IMX35D12D12-8

Bel Power Solutions
784-40IMX35D12D12-8
40IMX35D12D12-8

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

RoHS Version

Bel Power Solutions 40IMX35D12D12-8G
Bel Power Solutions
DC/DC Converters - Through Hole DC-DC CONVERTER

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
4 Output
33.6 W
18 V
35 V
12 V
700 mA
12 V
700 mA
76.2 mm (3 in)
63.5 mm (2.5 in)
8.9 mm (0.35 in)
Industrial
Brand: Bel Power Solutions
Input Voltage: 18 V to 35 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Current-Channel 3: 700 mA
Output Current-Channel 4: 700 mA
Output Voltage-Channel 3: 12 V
Output Voltage-Channel 4: 12 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.