24RCM300-2424DMQF

Bel Power Solutions
784-24RCM3002424DMQF
24RCM300-2424DMQF

Mfr.:

Description:
DC/DC Converters - Chassis Mount POWER SUPPLY;24RCM300-2424DMQF;DC-DC;;16.8to45V;+24V/-24V;6.25A/6.25A;300W;CHASSIS MOUNT;;;CONVECTION COOLING;;

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
342,19 € 2.737,52 €
341,72 € 4.100,64 €
341,32 € 9.556,96 €
52 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
300 W
24 V
24 V
6.25 A
- 24 V
6.25 A
4.2 kV
188.6 mm
116 mm
38 mm
Industrial
RCM300
Brand: Bel Power Solutions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.