24IBX15-50-0G

Bel Power Solutions
784-24IBX15-50-0G
24IBX15-50-0G

Mfr.:

Description:
DC/DC Converters - Through Hole 50-160V 256W BOOST CONV/ENC CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,42 € 159,42 €
151,00 € 755,00 €
150,94 € 1.811,28 €
135,73 € 3.257,52 €
108 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
256 W
72 V
16.8 V
154 V
50 V to 154 V
1.6 A
54.9 mm (2.161 in)
54.7 mm (2.154 in)
11.5 mm (0.453 in)
Industrial
Brand: Bel Power Solutions
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99