20IMX4-0505-8KG

Bel Power Solutions
784-20IMX4-0505-8KG
20IMX4-0505-8KG

Mfr.:

Description:
DC/DC Converters - Through Hole +/-5V 350mA 3.5W 8.4-36 VDC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3.5 W
24 V
8.4 V
36 V
5 V
350 mA
- 5 V
350 mA
DIP-24
32 mm (1.26 in)
20.07 mm (0.79 in)
8.38 mm (0.33 in)
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Voltage: 8.4 V to 36 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504406001
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99