20IMX35D12D12-8G

Bel Power Solutions
784-20IMX35D12D12-8G
20IMX35D12D12-8G

Mfr.:

Description:
DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36VDC 12V 0.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 60   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,90 € 9.534,00 €
108 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
4 Output
35 W
24 V
9 V
36 V
12 V
650 mA
12 V
650 mA
72.9 mm (2.87 in)
47.8 mm (1.882 in)
8.89 mm (0.35 in)
IMX35
Brand: Bel Power Solutions
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Output Current-Channel 3: 650 mA
Output Voltage-Channel 3: 12 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.