0RQB-C5W24RG

Bel Power Solutions
784-0RQB-C5W24RG
0RQB-C5W24RG

Mfr.:

Description:
DC/DC Converters - Through Hole Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 360   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,72 € 30.139,20 €
540 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
50 V
160 V
24 V
6.25 A
3 kV
Quarter Brick
58.42 mm (2.3 in)
36.83 mm (1.45 in)
12.7 mm (0.5 in)
Industrial
0RQB-C5W24x
Adjust Type: Railways, Telecommunication
Brand: Bel Power Solutions
Dimensions: 58.42 mm x 36.83 mm x 12.7 mm
Input Voltage: 50 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

0RQB-C5Wx4x Isolated DC/DC Converters

Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters provide an output power of up to 162W from a wide input voltage range. These quarter-brick modules are highly efficient and offer reinforced isolation, remote on/off, fixed frequency, and numerous protections. Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters feature a conformal coating ideal for environmental ruggedness. Typical applications include industrial, railways, and telecommunication. These DC-DC converters are RoHS compliant.