0RP2-40E1A0G

Bel Power Solutions
784-0RP2-40E1A0G
0RP2-40E1A0G

Mfr.:

Description:
DC/DC Converters - Through Hole Non-Isolated DC-DC Converter 200W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 1.122,50 €
22,06 € 2.206,00 €
22,05 € 5.512,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
200 W
9 V
5 V
13.8 V
600 mV to 5 V
40 A
36.8 mm (1.449 in)
28 mm (1.102 in)
9.58 mm (0.377 in)
Industrial
xRP2-40E1A0
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99