S558-5999-W2-F

Bel Magnetic Solutions
530-S558-5999-W2-F
S558-5999-W2-F

Mfr.:

Description:
Audio Transformers / Signal Transformers Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.327

Stock:
1.327 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,96 € 1,96 €
1,78 € 17,80 €
1,66 € 41,50 €
1,56 € 156,00 €
1,50 € 375,00 €
1,36 € 680,00 €
Full Reel (Order in multiples of 900)
1,32 € 1.188,00 €
1,19 € 2.142,00 €
1,14 € 5.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
100 kHz to 250 MHz
350 uH
- 40 C
+ 85 C
Single
10/100 Base-T
12.32 mm
7.24 mm
5.71 mm
Reel
Cut Tape
MouseReel
Brand: Bel Magnetic Solutions
Maximum DC Resistance: 1.3 Ohms
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 900
Subcategory: Transformers
Tradename: MagJack
Part # Aliases: S5585999W2-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Discrete LAN Magnetics

Bel Magnetic Solutions Discrete LAN Magnetics products deliver a broad range of magnetic-based solutions for high-speed networking and computer applications. This portfolio of single, dual, and quad SMT modules are compatible with IEEE 802.3 Ethernet standards for 10/100, 1G, 2.5G, 5G, and 10GBaseT transmission. Typical applications for Bel Magnetic Solutions Discrete LAN Magnetics are voice/video/data networking, high-performance computing, and storage traffic in enterprise and data centers.