S558-5999-T5-F

Bel Magnetic Solutions
530-S558-5999-T5-F
S558-5999-T5-F

Mfr.:

Description:
Audio Transformers / Signal Transformers Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,60 € 16,00 €
1,49 € 37,25 €
1,41 € 141,00 €
1,32 € 330,00 €
1,22 € 610,00 €
Full Reel (Order in multiples of 900)
1,21 € 1.089,00 €
1,20 € 2.160,00 €
1,18 € 5.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
Module
SMD/SMT
350 uH
- 40 C
+ 85 C
Single
10/100 Base-T
12.32 mm
7.24 mm
5.71 mm
Reel
Cut Tape
MouseReel
Brand: Bel Magnetic Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 2 Ohms
Moisture Sensitive: Yes
Primary Resistance: 2 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Factory Pack Quantity: 900
Subcategory: Transformers
Tradename: MagJack
Part # Aliases: Y5585999T5-F
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

Discrete LAN Magnetics

Bel Magnetic Solutions Discrete LAN Magnetics products deliver a broad range of magnetic-based solutions for high-speed networking and computer applications. This portfolio of single, dual, and quad SMT modules are compatible with IEEE 802.3 Ethernet standards for 10/100, 1G, 2.5G, 5G, and 10GBaseT transmission. Typical applications for Bel Magnetic Solutions Discrete LAN Magnetics are voice/video/data networking, high-performance computing, and storage traffic in enterprise and data centers.