SMP 500

Bel Fuse
530-SMP500
SMP 500

Mfr.:

Description:
Surface Mount Fuses Fuse

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMP
Surface Mount Fuses
Medium / Normal Blow
500 mA
600 VAC
125 VDC
60 A, 100 A
SMP
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
320 mOhms
Brand: Bel Fuse
Height: 3.05 mm
Length: 9.65 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Width: 3.05 mm
Part # Aliases: 0678-0500-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.