SMM 30

Bel Fuse
530-SMM30
SMM 30

Mfr.:

Description:
Surface Mount Fuses Fuse

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bel Fuse 0678L9300-02
Bel Fuse
Surface Mount Fuses 30A 250VAC 72 VCD

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMM
Surface Mount Fuses
Medium / Normal Blow
30 A
250 VAC
100 A
3812 (9831 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
1.3 mOhms
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.1 mm
Length: 9.8 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Width: 3.1 mm
Part # Aliases: 0678-9300-M2
Unit Weight: 444 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99