RSTA 5 BULK

Bel Fuse
530-RSTA5BULK
RSTA 5 BULK

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bel Fuse 0HAAL5000-01
Bel Fuse
Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RSTA
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.7000 mm
Length: 8.3500 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 4.0000 mm
Part # Aliases: 0697A5000-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99