RST800-bulk-short

Bel Fuse
530-RST800BULKSHORT
RST800-bulk-short

Mfr.:

Description:
Fuses with Leads - Through Hole 800mA 250V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RST
PCB Mount Fuses
800 mA
250 VAC
Time Delay / Slow Blow
Square Body Pin Fuses
Radial
MICRO
- 55 C
+ 125 C
95 mOhms
Bulk
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.7 mm
Indicator Style: Without Indicator
Length: 8.35 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Radial Lead Fuse
Width: 4 mm
Part # Aliases: 0697-0800-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99