RST630-bulk

Bel Fuse
530-RST630-BULK
RST630-bulk

Mfr.:

Description:
Fuses with Leads - Through Hole 630mA 250V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.066

Stock:
1.066 Can Dispatch Immediately
Quantities greater than 1066 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,374 € 3,74 €
0,31 € 15,50 €
0,286 € 28,60 €
0,258 € 64,50 €
0,238 € 119,00 €
0,218 € 218,00 €
0,212 € 424,00 €
0,181 € 905,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
RST
PCB Mount Fuses
630 mA
250 VAC
Time Delay / Slow Blow
Square Body Pin Fuses
Radial
MICRO
- 55 C
+ 125 C
130 mOhms
Bulk
Brand: Bel Fuse
Height: 7.7 mm
Indicator Style: Without Indicator
Length: 8.35 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Radial Lead Fuse
Width: 4 mm
Part # Aliases: 0697-0630-01
Unit Weight: 364,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.