RST 2

Bel Fuse
530-RST2
RST 2

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Bel Fuse 0HAAL2000-01
Bel Fuse
Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 2A
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RST
PCB Mount Fuses
2 A
250 VAC
Time Delay / Slow Blow
Square Body Pin Fuses
35 A
Radial
MICRO
- 55 C
+ 125 C
29 mOhms
Bulk
Brand: Bel Fuse
Height: 7.7 mm
Indicator Style: Without Indicator
Length: 8.35 mm
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Width: 4 mm
Part # Aliases: 0697-2000-01
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.