RST 100 AMMO

Bel Fuse
530-RST100AMMO
RST 100 AMMO

Mfr.:

Description:
Fuses with Leads - Through Hole

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Quantities greater than 467 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,45 € 4,50 €
0,379 € 18,95 €
0,333 € 33,30 €
0,299 € 74,75 €
0,286 € 143,00 €
Full Ammo Pack (Order in multiples of 1000)
0,243 € 243,00 €
0,234 € 468,00 €
0,21 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
RST
PCB Mount Fuses
100 mA
250 VAC
Time Delay / Slow Blow
Square Body Pin Fuses
35 A
Radial
MICRO
- 55 C
+ 125 C
2.3 Ohms
Ammo Pack
Brand: Bel Fuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.7 mm
Indicator Style: Without Indicator
Length: 8.35 mm
Product Type: Radial Lead Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Specialty Fuses
Width: 4 mm
Part # Aliases: 0697-0100-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99